837-040-523-603

Heilind Number:EDA837-040-523-603
Manufacturer:EDAC
Manufacturer Number:837-040-523-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-040-523-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-040-523-603

Detailed Description

Upgrade your high-temperature connectivity with our Card Edge Connector, designed for seamless board-to-board PCB connections. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures both durability and safety in demanding environments. With a single row layout and 40 positions, it offers ample room for secure and efficient connections. Its copper alloy contacts provide reliable conductivity, while a pitch of .156 inches and row spacing of .2 inches allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Choose straight mount orientation for easy installation and integration into your PCB setup. Trust in this high-quality connector for your critical connectivity needs.