837-040-523-604

Heilind Number:EDA837-040-523-604
Manufacturer:EDAC
Manufacturer Number:837-040-523-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-040-523-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-040-523-604

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for optimal performance, this green connector features a single row of 40 positions, each crafted with durable copper alloy contacts. With a low pitch of .156 inches and row spacing of .2 inches, it ensures precise and secure board-to-board connections. The housing, made of UL 94V-0 Diallyl Phthalate, guarantees safety and reliability even in harsh industrial settings. Operating flawlessly between -40 to 105°C, it's suitable for a wide range of applications. Its straight mount orientation simplifies installation, making it a convenient choice for your PCB connection needs. Upgrade your systems with this essential component, ideal for various industries including telecommunications, automotive, and aerospace.