837-040-523-607

Heilind Number:EDA837-040-523-607
Manufacturer:EDAC
Manufacturer Number:837-040-523-607
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-040-523-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-040-523-607

Detailed Description

Enhance your high-temperature PCB connections with this cutting-edge Card Edge Connector. Designed for optimal performance, it features a vibrant green color and is engineered to withstand operating temperatures ranging from -40 to 105 °C. With a single row construction and a pitch of .156 inches, this connector offers seamless integration onto your board. Boasting 40 positions and a contact material of Copper Alloy, it ensures reliable power transmission at an amperage of 3A. The UL 94V-0 Diallyl Phthalate housing material guarantees durability and safety. Its straight mount orientation and row spacing of .2 inches facilitate easy installation. Elevate your connectivity game with this essential component.