837-040-523-608

Heilind Number:EDA837-040-523-608
Manufacturer:EDAC
Manufacturer Number:837-040-523-608
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-040-523-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-040-523-608

Detailed Description

Enhance connectivity in high-temperature environments with this meticulously crafted High Temp Card Edge Connector. Designed for reliability, it features a durable housing made of UL 94V-0 Diallyl Phthalate and copper alloy contacts, ensuring optimal performance even in harsh conditions. With a single row configuration and a pitch of .156 inches, it offers precise alignment for seamless board-to-board connections. Boasting 40 positions and a 3A amperage rating, it accommodates high-density setups with ease. The straight mount orientation and operating temperature range of -40 to 105°C further enhance its versatility, making it an essential component for various PCB applications. Trust in this connector's quality and robust construction to meet your connectivity needs efficiently.