837-040-523-803

Heilind Number:EDA837-040-523-803
Manufacturer:EDAC
Manufacturer Number:837-040-523-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-040-523-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-040-523-803

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector, designed for reliable performance in demanding environments. This green connector features a durable housing made of UL 94V-0 Diallyl Phthalate and boasts a contact material of Copper Alloy for optimal conductivity. With two rows and a pitch of .156 inches, it offers 40 positions for seamless board-to-board connections. Operating smoothly in temperatures ranging from -40 to 105°C, it ensures consistent functionality even in extreme conditions. Perfect for a variety of applications, this connector guarantees secure and efficient data transmission. Elevate your PCB connectivity with this essential component.