837-040-523-804

Heilind Number:EDA837-040-523-804
Manufacturer:EDAC
Manufacturer Number:837-040-523-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-040-523-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-040-523-804

Detailed Description

Enhance connectivity in high-temperature environments with our Green High Temp Card Edge Connector. Featuring a durable housing made of UL 94V-0 Diallyl Phthalate, this connector ensures reliable performance even in demanding conditions. With two rows of 40 positions and a pitch of .156 inches, it offers ample connectivity for your PCB applications. The contact material, Copper Alloy, guarantees optimal signal transmission, while the straight mount orientation simplifies installation. Operating effortlessly in temperatures ranging from -40 to 105 degrees Celsius, this connector is a versatile solution for your connectivity needs. Trust in its quality and efficiency for seamless board-to-board connections in various electronic devices. Elevate your connectivity game with this essential component.