837-040-523-807

Heilind Number:EDA837-040-523-807
Manufacturer:EDAC
Manufacturer Number:837-040-523-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-040-523-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-040-523-807

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, featuring a durable housing crafted from UL 94V-0 Diallyl Phthalate in a vibrant green hue. Designed for optimal performance in high-temperature environments, this connector boasts a robust construction with Copper Alloy contacts, ensuring reliable power delivery at an amperage of 3A. With two rows of 40 positions each, it offers ample connectivity for your electronic components. The .156-inch pitch and .2-inch row spacing facilitate seamless integration, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for various applications in the PCB assembly process. Trust in its quality and performance to streamline your board-to-board connections efficiently.