837-040-523-808

Heilind Number:EDA837-040-523-808
Manufacturer:EDAC
Manufacturer Number:837-040-523-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-040-523-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-040-523-808

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for seamless integration in high-performance electronic devices. Featuring a vibrant green color, this connector boasts a rugged construction with UL 94V-0 Diallyl Phthalate housing material, ensuring reliable operation even in demanding environments. With two rows of copper alloy contacts and a pitch of .156 inches, it offers optimal signal transmission efficiency. The straight mount orientation and 40 positions make it ideal for board-to-board connections, while its 3A amperage rating guarantees steady power delivery. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a perfect choice for applications that require durability and precision in signal transmission. Upgrade your PCB setup with this essential component for seamless and efficient electronic connectivity.