837-040-523-812

Heilind Number:EDA837-040-523-812
Manufacturer:EDAC
Manufacturer Number:837-040-523-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-040-523-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-040-523-812

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in vibrant green. Designed for optimal performance, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate and boasts a current rating of 3 A. With two rows and a total of 40 positions, it ensures efficient and reliable board-to-board connections. Crafted from copper alloy, the contacts guarantee seamless transmission, while the .156-inch pitch and .2-inch row spacing offer precise alignment. Suitable for a wide range of applications, this connector is built to withstand temperatures ranging from -40 to 105 °C, making it a versatile and essential component for your projects. Elevate your connectivity solutions with this high-quality Card Edge Connector.