837-040-524-101

Heilind Number:EDA837-040-524-101
Manufacturer:EDAC
Manufacturer Number:837-040-524-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-040-524-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-040-524-101

Detailed Description

Enhance connectivity in high-temperature environments with our Green High Temp Card Edge Connector. Designed for reliability, it boasts a durable housing made of UL 94V-0 Diallyl Phthalate and features Copper Alloy contacts for optimal conductivity. With a single row layout, it offers 40 positions at a pitch of .156 inches, ensuring seamless board-to-board connections. Engineered for versatility, its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for a variety of applications. Upgrade your PCB setup with this essential component for dependable performance in demanding conditions.