837-040-524-104

Heilind Number:EDA837-040-524-104
Manufacturer:EDAC
Manufacturer Number:837-040-524-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-040-524-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-040-524-104

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green hue. With a single row layout and 40 positions, it ensures seamless connectivity for your electronic components. The contact material, crafted from Copper Alloy, guarantees reliable signal transmission. Operating efficiently in temperatures ranging from -40 to 105 °C, it is perfect for a wide range of industrial applications. The pitch of .156 inches and row spacing of .2 inches facilitate easy installation on your PCB. Whether you're working on a new project or upgrading existing systems, this Card Edge Connector, with its straight mount orientation, is a must-have component for your setup. Welcome to the future of connectivity.