837-040-524-108

Heilind Number:EDA837-040-524-108
Manufacturer:EDAC
Manufacturer Number:837-040-524-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-040-524-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-040-524-108

Detailed Description

Enhance your high-temperature connectivity solutions with our High Temp Card Edge Connector. Designed to withstand extreme conditions, this connector features a durable UL 94V-0 Diallyl Phthalate housing in a vibrant green hue. With a single row layout, it offers 40 positions for seamless board-to-board connections. Crafted with precision, the contacts are made of robust copper alloy, ensuring reliable performance. The .156-inch pitch and .2-inch row spacing provide efficient signal transmission. Suitable for a wide range of applications, it can operate in temperatures ranging from -40 to 105°C. Upgrade your PCB connections with this versatile and resilient component.