837-040-524-201

Heilind Number:EDA837-040-524-201
Manufacturer:EDAC
Manufacturer Number:837-040-524-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-040-524-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-040-524-201

Detailed Description

Enhance your PCB connectivity with our High-Temp Card Edge Connector, a vital component for seamless board-to-board integration. Designed for optimal performance in demanding environments, this connector boasts a durable housing made of UL 94V-0 Diallyl Phthalate, ensuring reliability even in high-temperature conditions. With a green color for easy identification and a straight mount orientation, installation is a breeze. Featuring two rows of 40 positions each, and a pitch and row spacing of .156" and .2" respectively, it offers precise and secure connections. The contact material of Copper Alloy guarantees efficient conductivity, while its 3A amperage rating ensures compatibility with various power requirements. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a must-have for any electronics project. Upgrade your connectivity solutions today with this essential component.