837-040-524-207

Heilind Number:EDA837-040-524-207
Manufacturer:EDAC
Manufacturer Number:837-040-524-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-040-524-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-040-524-207

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector, a vital component in ensuring seamless performance and durability. Boasting a vibrant green hue, this connector not only stands out visually but also delivers exceptional functionality with a current rating of 3 A. Crafted from UL 94V-0 Diallyl Phthalate, it guarantees reliability even in high-temperature environments, with an operating range of -40 to 105 °C. Featuring two rows and a total of 40 positions, it offers ample connectivity options for your PCBs. The contact material, Copper Alloy, ensures optimal conductivity, while a pitch of .156 inches and row spacing of .2 inches facilitate easy installation. Designed for straight mount orientation, this connector is perfect for board-to-board connections, making it an essential choice for your electronic projects. Elevate your connectivity solutions with this high-performance component.