837-040-524-602

Heilind Number:EDA837-040-524-602
Manufacturer:EDAC
Manufacturer Number:837-040-524-602
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-040-524-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-040-524-602

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector in a vibrant green hue. Engineered for reliable performance, this connector features a single row design with 40 positions, ideal for seamless board-to-board PCB connections. Crafted with copper alloy contacts and a UL 94V-0 Diallyl Phthalate housing, it ensures durability and conductivity. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment for seamless installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications, from industrial machinery to consumer electronics. Upgrade your connectivity solutions with this high-quality Card Edge Connector.