837-040-524-604

Heilind Number:EDA837-040-524-604
Manufacturer:EDAC
Manufacturer Number:837-040-524-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-040-524-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-040-524-604

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed to withstand extreme temperatures ranging from -40 to 105°C. Crafted from durable UL 94V-0 Diallyl Phthalate housing material and featuring a green color, this connector ensures reliable performance in demanding environments. With a single row configuration and a pitch of .156 inches, it offers seamless integration for your electronic components. Boasting 40 positions and a contact material of Copper Alloy, it guarantees efficient power transmission with a maximum amperage of 3 A. Whether for industrial or commercial applications, its straight mount orientation and row spacing of .2 inches make installation a breeze. Explore the next level of connectivity with this essential component.