837-040-524-607

Heilind Number:EDA837-040-524-607
Manufacturer:EDAC
Manufacturer Number:837-040-524-607
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-040-524-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-040-524-607

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, ensuring reliable conductivity. With a single row layout, it offers 40 positions at a .156-inch pitch, perfect for streamlined board-to-board connections. Operating seamlessly in temperatures ranging from -40 to 105°C, it's ideal for industrial and commercial applications where durability and performance are paramount. Trust in this green-colored connector for efficient and secure power transmission, rated for up to 3A. Elevate your PCB assembly with this essential component.