837-040-524-804

Heilind Number:EDA837-040-524-804
Manufacturer:EDAC
Manufacturer Number:837-040-524-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-040-524-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-040-524-804

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a durable UL 94V-0 Diallyl Phthalate housing, ensuring reliability even in extreme conditions. Its copper alloy contacts offer superior conductivity, while the 2-row design with 40 positions allows for versatile connectivity. With a pitch of .156 inches and row spacing of .2 inches, it guarantees precise and efficient PCB connections. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is perfect for industrial applications where durability is key. Choose our Card Edge Connector for seamless board-to-board connections that meet the highest standards of quality and performance.