837-040-524-807

Heilind Number:EDA837-040-524-807
Manufacturer:EDAC
Manufacturer Number:837-040-524-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-040-524-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-040-524-807

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for durability and reliability, this connector features a vibrant green color and is constructed with UL 94V-0 Diallyl Phthalate housing material. With a current rating of 3 A, it ensures efficient power transmission. The contact material, made of Copper Alloy, guarantees secure and stable connections. Boasting two rows with a pitch of 0.156 inches and a row spacing of 0.2 inches, it offers ample space for up to 40 positions. Suitable for straight mounting orientation, it easily integrates into various PCB setups. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is essential for demanding industrial applications. Explore our range of quality connectors for seamless board-to-board connectivity.