837-040-524-808

Heilind Number:EDA837-040-524-808
Manufacturer:EDAC
Manufacturer Number:837-040-524-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-040-524-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-040-524-808

Detailed Description

Enhance your high-temperature PCB connections with our durable Card Edge Connector. Designed for reliability in demanding environments, this connector features a vibrant green housing made of UL 94V-0 Diallyl Phthalate. With a current rating of 3 A, it ensures efficient power transmission. Its dual-row configuration with 40 positions offers ample connectivity options, while the Copper Alloy contacts guarantee secure and low-resistance contact points. The .156-inch pitch and .2-inch row spacing allow for easy and precise PCB integration. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Trust in its straight mount orientation for seamless installation. Elevate your PCB assembly with this essential component.