837-040-524-812

Heilind Number:EDA837-040-524-812
Manufacturer:EDAC
Manufacturer Number:837-040-524-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-040-524-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-040-524-812

Detailed Description

Enhance your high-temperature connectivity with our Green High Temp Card Edge Connector. This durable connector features a housing crafted from UL 94V-0 Diallyl Phthalate, ensuring reliability in even the most demanding environments. With two rows and 40 positions, it provides ample connectivity for your PCB needs. The copper alloy contact material guarantees secure and efficient data transfer, while the .156-inch pitch and .2-inch row spacing offer precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for industrial applications where performance is key. Trust in its straight mount orientation for easy installation and seamless integration. Elevate your PCB connections with this essential component.