837-040-540-104

Heilind Number:EDA837-040-540-104
Manufacturer:EDAC
Manufacturer Number:837-040-540-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-040-540-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-040-540-104

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for reliable performance, this green connector features a single row of 40 positions and a pitch of .156 inches, ensuring secure board-to-board PCB connections. With a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it can withstand temperatures ranging from -40 to 105°C. Suitable for various applications, this connector guarantees efficient signal transmission even in demanding industrial settings. Its straight mount orientation and compact design make it easy to integrate into existing systems, providing seamless connectivity solutions. Trust in the quality and durability of this essential component for your electronic projects.