837-040-540-107

Heilind Number:EDA837-040-540-107
Manufacturer:EDAC
Manufacturer Number:837-040-540-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-040-540-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-040-540-107

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Expertly designed for optimal performance, this green connector boasts a durable UL 94V-0 Diallyl Phthalate housing, ensuring reliability under extreme conditions. With a contact material of Copper Alloy, it guarantees efficient power transmission, supporting an amperage of 3A. Featuring a single row with 40 positions and a pitch of .156 inches, it offers seamless integration for your board-to-board connections. The straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Upgrade your setup with this essential component for enhanced functionality and longevity.