837-040-540-112

Heilind Number:EDA837-040-540-112
Manufacturer:EDAC
Manufacturer Number:837-040-540-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-040-540-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-040-540-112

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a single row layout with 40 positions, ensuring seamless connectivity. Crafted with precision, its housing is made of UL 94V-0 Diallyl Phthalate in a vibrant green color, while the contacts are constructed with durable Copper Alloy. With a pitch of .156 inches and row spacing of .2 inches, it offers efficient signal transmission. Whether you require straight or right-angle mounting, this connector accommodates both orientations with ease. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees reliability in a variety of applications. Elevate your PCB assembly with this essential component, a must-have in any electronic setup.