837-040-540-202

Heilind Number:EDA837-040-540-202
Manufacturer:EDAC
Manufacturer Number:837-040-540-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-040-540-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-040-540-202

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, a vital component for seamless board-to-board interfacing. Designed for optimal performance in demanding environments, this connector boasts a durable UL 94V-0 Diallyl Phthalate housing material and copper alloy contacts, ensuring reliable power transmission at an amperage of 3 A. With two rows of 40 positions, it offers ample connectivity options with a pitch of .156 in and row spacing of .2 in. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's a versatile solution for various applications. The sleek green design adds a touch of visual appeal, while the straight mount orientation simplifies installation. Trust in this connector for efficient and secure data transfer in your electronic projects.