837-040-540-204

Heilind Number:EDA837-040-540-204
Manufacturer:EDAC
Manufacturer Number:837-040-540-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-040-540-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-040-540-204

Detailed Description

Enhance your high-temperature PCB connectivity with our Green Card Edge Connector, designed for efficient and reliable performance. With a robust UL 94V-0 Diallyl Phthalate housing material and Copper Alloy contacts, this connector ensures secure and durable connections in demanding environments. Featuring a dual-row configuration with 40 positions and a pitch of .156 inches, it offers ample connectivity options for your PCB layout. The straight mount orientation and row spacing of .2 inches make it easy to integrate into your design. Operating smoothly in a wide temperature range from -40 to 105°C, it's suitable for various industrial applications. Upgrade your board-to-board connections with this high-quality connector, a must-have in your electronic assembly toolkit.