837-040-540-602

Heilind Number:EDA837-040-540-602
Manufacturer:EDAC
Manufacturer Number:837-040-540-602
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-040-540-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-040-540-602

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in a striking shade of green. Designed for optimal performance, this connector boasts a robust amperage of 3 A and is crafted from UL 94V-0 Diallyl Phthalate for high-temperature applications. With a single row configuration and durable Copper Alloy contacts, it guarantees reliable power transmission. The .156-inch pitch and .2-inch row spacing accommodate precise board-to-board connections, while the 40 positions offer ample room for integration. Operating flawlessly in temperature ranges from -40 to 105 °C, this connector is a must-have for your electronic assembly needs. Elevate your projects with this essential component from our range of board-to-board PCB connectors.