837-040-540-603

Heilind Number:EDA837-040-540-603
Manufacturer:EDAC
Manufacturer Number:837-040-540-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-040-540-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-040-540-603

Detailed Description

Upgrade your high-temperature electronics with this durable Card Edge Connector. Designed for optimal performance in demanding environments, it features a vibrant green housing made of UL 94V-0 Diallyl Phthalate. With a single row of 40 positions and a pitch of .156 inches, it offers reliable connectivity for your PCB applications. The contact material, Copper Alloy, ensures efficient power transmission, while the straight mount orientation simplifies installation. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any industrial or commercial project requiring robust and dependable connections. Elevate your system's performance with this essential component.