837-040-540-604

Heilind Number:EDA837-040-540-604
Manufacturer:EDAC
Manufacturer Number:837-040-540-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-040-540-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-040-540-604

Detailed Description

Upgrade your high-temperature applications with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, ensuring reliable power transmission. With a single row configuration, it offers 40 positions for seamless connectivity. The .156-inch pitch and .2-inch row spacing deliver precise alignment on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for industrial and automotive settings. Trust in our connector to meet your toughest connectivity needs with ease.