837-040-540-803

Heilind Number:EDA837-040-540-803
Manufacturer:EDAC
Manufacturer Number:837-040-540-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-040-540-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-040-540-803

Detailed Description

Enhance connectivity in high-temperature environments with our Green High Temp Card Edge Connector. Designed for optimal performance, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate and Copper Alloy contacts, ensuring reliable power transmission. With two rows and 40 positions, it offers ample connectivity for various applications. The .156-inch pitch and .2-inch row spacing allow for seamless integration on PCBs. Operating efficiently in temperatures ranging from -40 to 105°C, it is suitable for industrial and harsh environments. Its straight mount orientation provides easy installation, making it a versatile solution for your connectivity needs. Explore our range of PCB connectors for more connectivity options.