837-040-540-804

Heilind Number:EDA837-040-540-804
Manufacturer:EDAC
Manufacturer Number:837-040-540-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-040-540-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-040-540-804

Detailed Description

Enhance your high-temperature PCB connections with this durable Card Edge Connector in striking green. Designed for reliable performance, it features UL 94V-0 Diallyl Phthalate housing material and copper alloy contacts, ensuring a secure and efficient power delivery of up to 3A. With two rows of 40 positions each, and a pitch of .156 inches, it offers ample connectivity in a compact form. The straight mount orientation makes installation a breeze, while the wide operating temperature range of -40 to 105°C guarantees versatility in various environments. Perfect for demanding industrial applications, this connector is a crucial component for seamless board-to-board connections. Elevate your connectivity solutions with this high-performance connector.