837-040-540-808

Heilind Number:EDA837-040-540-808
Manufacturer:EDAC
Manufacturer Number:837-040-540-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-040-540-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-040-540-808

Detailed Description

Upgrade your high-temperature application with our Green Card Edge Connector, designed for optimal performance under extreme conditions. With a current rating of 3A, this connector ensures reliable power transmission. Its housing, made of UL 94V-0 Diallyl Phthalate, offers exceptional durability and safety. Featuring two rows and 40 positions, it provides ample connectivity options. The Copper Alloy contacts guarantee efficient signal transfer, while the .156-inch pitch and .2-inch row spacing allow for easy installation. Perfect for board-to-board connections, this connector is suitable for a wide range of PCB applications. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various setups. Trust in our Card Edge Connector to deliver seamless connectivity in your projects.