837-040-541-103

Heilind Number:EDA837-040-541-103
Manufacturer:EDAC
Manufacturer Number:837-040-541-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-040-541-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-040-541-103

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for seamless integration, this connector boasts a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring both durability and safety. With a single row layout and 40 positions, it offers ample connectivity options for your application. Crafted with precision, the contacts are made of Copper Alloy, guaranteeing reliable performance. The .156-inch pitch and .2-inch row spacing allow for easy and efficient installation. Whether you require straight mount orientation or unrivaled versatility, this connector delivers. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for demanding environments. Trust in this essential component to elevate your PCB connectivity solutions.