837-040-541-104

Heilind Number:EDA837-040-541-104
Manufacturer:EDAC
Manufacturer Number:837-040-541-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-040-541-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-040-541-104

Detailed Description

Upgrade your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for reliable performance in demanding environments, this connector boasts a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring both durability and safety. With a single row layout and a pitch of .156 inches, it offers seamless integration on your board. The 40 copper alloy contact positions deliver efficient power transfer, rated for up to 3 Amps. Operating flawlessly in temperatures ranging from -40 to 105 degrees Celsius, this connector guarantees consistent functionality even in extreme conditions. Perfect for a wide range of applications, from industrial machinery to telecommunications equipment, it's a must-have component for your PCB setup. Trust in our Card Edge Connector for top-tier performance and long-lasting connectivity.