837-040-541-107

Heilind Number:EDA837-040-541-107
Manufacturer:EDAC
Manufacturer Number:837-040-541-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-040-541-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-040-541-107

Detailed Description

Enhance your PCB connectivity with this High Temp Card Edge Connector in a vibrant green hue. Designed for optimal performance, it boasts a durable housing crafted from UL 94V-0 Diallyl Phthalate, ensuring reliability in even the most demanding environments. With a single row configuration featuring 40 positions, this connector offers seamless integration for your electronic assembly. Its copper alloy contacts and .156-inch pitch guarantee efficient signal transmission, while a maximum amperage of 3A supports high-power applications. The straight mount orientation and .2-inch row spacing provide easy installation on your board. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a versatile solution for various industrial and commercial setups. Upgrade your connectivity game with this essential component.