837-040-541-108

Heilind Number:EDA837-040-541-108
Manufacturer:EDAC
Manufacturer Number:837-040-541-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-040-541-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-040-541-108

Detailed Description

Enhance your high-temperature connectivity with this cutting-edge Card Edge Connector. Designed for optimal performance in intense environments, this connector boasts a durable housing crafted from UL 94V-0 Diallyl Phthalate. Its single row design features 40 positions, each meticulously engineered with Copper Alloy contacts for reliable power transmission. With a pitch of .156 inches and row spacing of .2 inches, it offers seamless integration onto your PCB. Operating flawlessly in temperatures ranging from -40 to 105 degrees Celsius, it ensures consistent functionality even in the harshest conditions. Upgrade your electronic assemblies with this dependable connector, an essential component in the world of PCB connectivity.