837-040-541-201

Heilind Number:EDA837-040-541-201
Manufacturer:EDAC
Manufacturer Number:837-040-541-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-040-541-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-040-541-201

Detailed Description

Enhance your PCB connectivity with our high-performance High Temp Card Edge Connector. Designed for durability and reliability, this essential component features a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring safety and compliance with industry standards. With two rows of copper alloy contacts, each capable of handling up to 3 A of power, this connector facilitates seamless data transfer. Its .156-inch pitch and .2-inch row spacing accommodate 40 positions, offering ample room for your connections. Whether it's for industrial machinery or consumer electronics, this connector guarantees a secure and stable link. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's built to withstand harsh environments. Trust in our superior quality connector for all your board-to-board PCB connections.