837-040-541-203

Heilind Number:EDA837-040-541-203
Manufacturer:EDAC
Manufacturer Number:837-040-541-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-040-541-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-040-541-203

Detailed Description

Enhance your PCB connectivity with this high-temp card edge connector in a vibrant green hue. With a robust housing material of UL 94V-0 Diallyl Phthalate, it ensures durability and safety in operation. Featuring two rows of copper alloy contacts and a pitch of .156 inches, it offers efficient power transmission with a current rating of 3A. The straight mount orientation and 40 positions cater to various connectivity needs, while the wide operating temperature range of -40 to 105°C guarantees reliable performance in diverse environments. Upgrade your setup with this essential component for seamless board-to-board connections.