837-040-541-204

Heilind Number:EDA837-040-541-204
Manufacturer:EDAC
Manufacturer Number:837-040-541-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-040-541-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-040-541-204

Detailed Description

Enhance your high-temperature PCB connections with our advanced Card Edge Connector. Designed for optimal performance, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a sleek green color. With a double row layout and 40 positions, it offers seamless connectivity for your electronic components. The contact material, crafted from Copper Alloy, ensures reliable conductivity in demanding environments. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees consistent performance even in extreme conditions. Perfect for board-to-board interfaces, this connector is a must-have for any electronic assembly project. Upgrade your connections with this precision-engineered component and experience seamless functionality like never before.