837-040-541-208

Heilind Number:EDA837-040-541-208
Manufacturer:EDAC
Manufacturer Number:837-040-541-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-040-541-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-040-541-208

Detailed Description

Upgrade your electronic connections with our High Temp Card Edge Connector. This essential component features a durable housing made of UL 94V-0 Diallyl Phthalate in a sleek green finish. With a robust amperage rating of 3A and copper alloy contacts, it ensures reliable performance even in demanding environments. The connector boasts two rows and 40 positions, offering ample connectivity possibilities for your PCB projects. Its .156-inch pitch and .2-inch row spacing make for easy integration, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a versatile solution for various applications in the electronics industry. Trust in the quality and efficiency of this connector to streamline your board-to-board connections with precision.