837-040-541-602

Heilind Number:EDA837-040-541-602
Manufacturer:EDAC
Manufacturer Number:837-040-541-602
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-040-541-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-040-541-602

Detailed Description

Enhance your PCB connectivity with our high temperature Card Edge Connector, designed for optimal performance in demanding environments. With a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, this connector ensures reliable power transmission at a maximum amperage of 3 A. Featuring a single row layout with 40 positions and a pitch of .156 inches, it offers seamless integration for your board-to-board connections. The straight mount orientation and -40 to 105 °C operating temperature range make it versatile for a wide range of applications. Elevate your connectivity solutions with this essential component.