837-040-541-604

Heilind Number:EDA837-040-541-604
Manufacturer:EDAC
Manufacturer Number:837-040-541-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-040-541-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-040-541-604

Detailed Description

Enhance your high-temperature PCB connections with this Green Card Edge Connector. Designed for reliable performance in demanding environments, it features a single row of 40 positions with a pitch of .156 inches and row spacing of .2 inches. The housing, made of UL 94V-0 Diallyl Phthalate, ensures safety and durability. With a contact material of Copper Alloy, it provides efficient conductivity for currents up to 3A. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is ideal for critical applications where stability is paramount. Its straight mount orientation offers easy installation, making it a valuable component in your connectivity solutions. Elevate your PCB connections with this high-performance Card Edge Connector.