837-040-541-607

Heilind Number:EDA837-040-541-607
Manufacturer:EDAC
Manufacturer Number:837-040-541-607
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-040-541-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-040-541-607

Detailed Description

Upgrade your electronic connections with our High Temp Card Edge Connector in a sleek green hue. Designed for optimal performance, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate and boasts a copper alloy contact material, ensuring reliable conductivity. With a single row design and a pitch of .156 inches, it offers seamless integration into your PCB setup. Its straight mount orientation and 40 positions make it versatile for various applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any tech enthusiast or professional. Elevate your connectivity game with this essential component.