837-040-541-608

Heilind Number:EDA837-040-541-608
Manufacturer:EDAC
Manufacturer Number:837-040-541-608
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-040-541-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-040-541-608

Detailed Description

Enhance your high-temperature PCB connections with our advanced Card Edge Connector in a sleek green hue. Designed for optimal performance, this connector features a single row layout with 40 positions, perfect for seamless board-to-board integration. Crafted from UL 94V-0 Diallyl Phthalate, it ensures durability and safety in operation, even in the most demanding environments. The Copper Alloy contact material guarantees reliable conductivity, while the .156-inch pitch and .2-inch row spacing offer precise alignment. With an amperage rating of 3A, it's suitable for various power applications. Its straight mount orientation simplifies installation, and the wide operating temperature range of -40 to 105°C ensures consistent functionality. Elevate your connectivity solutions with this essential component.