837-040-541-802

Heilind Number:EDA837-040-541-802
Manufacturer:EDAC
Manufacturer Number:837-040-541-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-040-541-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-040-541-802

Detailed Description

Enhance your PCB connectivity with this High Temp Card Edge Connector in a vibrant green hue. Designed for optimal performance, this connector boasts a durable UL 94V-0 Diallyl Phthalate housing and features two rows of 40 positions each, ensuring secure and efficient board-to-board connections. With a contact material of Copper Alloy and a pitch of .156 inches, it guarantees reliable conductivity even in high-temperature environments, with an operating range of -40 to 105°C. Its straight mount orientation and row spacing of .2 inches make installation a breeze. Perfect for a wide range of applications, this connector is a must-have in your toolkit for seamless electronic projects.