837-040-541-803

Heilind Number:EDA837-040-541-803
Manufacturer:EDAC
Manufacturer Number:837-040-541-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-040-541-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-040-541-803

Detailed Description

Enhance your electronic connections with this High Temp Card Edge Connector, designed for optimal performance in demanding environments. Its green housing, made of UL 94V-0 Diallyl Phthalate, ensures durability and safety. Featuring two rows of copper alloy contacts with a pitch of .156 inches and a total of 40 positions, it offers reliable and efficient board-to-board connectivity. The straight mount orientation and .2-inch row spacing make for easy installation. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your PCB setups with this essential component.