837-040-541-807

Heilind Number:EDA837-040-541-807
Manufacturer:EDAC
Manufacturer Number:837-040-541-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-040-541-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-040-541-807

Detailed Description

Upgrade your high temperature PCB connections with our Green High Temp Card Edge Connector. Designed for durability and reliability, this connector features UL 94V-0 Diallyl Phthalate housing material and Copper Alloy contact material, ensuring optimal performance in demanding environments. With two rows and 40 positions, it offers ample connectivity for your PCB needs. The .156 inch pitch and .2 inch row spacing allow for easy integration, while the straight mount orientation facilitates seamless installation. Operating within a wide temperature range of -40 to 105°C, this connector is suitable for various industrial applications. Trust in its quality and performance for your next project.