837-040-542-101

Heilind Number:EDA837-040-542-101
Manufacturer:EDAC
Manufacturer Number:837-040-542-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-040-542-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-040-542-101

Detailed Description

Upgrade your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a single row with 40 positions, offering seamless integration for your electronic components. Crafted with precision, it boasts a rugged housing made of UL 94V-0 Diallyl Phthalate and durable Copper Alloy contacts, ensuring reliable conductivity. With a low pitch of .156 inches and row spacing of .2 inches, it guarantees efficient signal transmission. Its straight mount orientation and operating temperature range of -40 to 105°C further enhance its versatility, making it ideal for a wide range of applications. Trust in this green-colored connector to deliver superior connectivity and durability, meeting the highest industry standards for your PCB assembly needs. Elevate your electronic designs with this essential component, a must-have in any engineer's toolkit.