837-040-542-104

Heilind Number:EDA837-040-542-104
Manufacturer:EDAC
Manufacturer Number:837-040-542-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-040-542-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-040-542-104

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for reliable performance, this green connector features a single row with 40 positions, accommodating diverse PCB configurations. With a durable UL 94V-0 DAP housing and copper alloy contacts, it ensures secure and efficient data transmission. The .156-inch pitch and .2-inch row spacing facilitate seamless board-to-board connections. Operating flawlessly between -40 and 105°C, it's ideal for demanding industrial applications. Trust in its straight mount orientation for easy installation and maintenance. Elevate your connectivity solutions with this essential component.