837-040-542-107

Heilind Number:EDA837-040-542-107
Manufacturer:EDAC
Manufacturer Number:837-040-542-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-040-542-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-040-542-107

Detailed Description

Enhance your high-temperature electronic connections with our Green High Temp Card Edge Connector. Designed for reliability in demanding environments, this connector features a housing crafted from UL 94V-0 Diallyl Phthalate, ensuring robust performance. With a contact material of Copper Alloy, it guarantees efficient conductivity. Boasting a single row layout with 40 positions and a pitch of .156 inches, it offers seamless integration onto your PCB. The straight mount orientation and compact design make it easy to install, while its operating temperature range of -40 to 105°C ensures stability under extreme conditions. Trust in this connector for secure and durable board-to-board PCB connections in your electronic systems.